ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 189-359
- Mfr. Part No.:
- IF5762
- Brand:
- ifm electronic
Subtotal (1 unit)*
$164.68
(exc. GST)
$181.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.68 |
*price indicative
- RS Stock No.:
- 189-359
- Mfr. Part No.:
- IF5762
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 83mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IF5 | |
| Switching Current | 400 mA | |
| Switching Frequency | 1.5 KHz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 83mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IF5 | ||
Switching Current 400 mA | ||
Switching Frequency 1.5 KHz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a revolutionary solution designed for precise detection across a variety of applications. Engineered for robustness, this threaded sensor combines advanced technology with durable materials to offer an impressive performance range. With a sensing distance of up to 4 mm, it is adept at operating within differing conditions, including extreme temperatures from -25 to 80 °C. Featuring a versatile output function, the sensor can be configured for normally open or normally closed operations, providing flexibility to meet diverse industry needs. The sensor's compact design, measuring M12 x 1 with a length of 83 mm, ensures compatibility with standard mounting options, making installation straightforward and efficient while guaranteeing reliable operation under demanding circumstances. Its IP67 protection rating affirms its suitability for challenging environments.
Output function normally open or normally closed programmable
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
