ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$148.54

(exc. GST)

$163.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.54

*price indicative

RS Stock No.:
187-909
Mfr. Part No.:
IF5719
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

150 mA

Series

IF5

Switching Frequency

1.5 kHz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to provide reliable detection and precise measurement in various applications. With its robust threaded housing and compact dimensions, it seamlessly integrates into your existing systems. Its PNP/NPN electrical design featuring a normally open output function ensures efficient operation, while the specified sensing range guarantees accuracy in proximity detection. Built to withstand harsh environments, this sensor performs exceptionally well across a wide ambient temperature range, boasting a high protection class of IP67. Engineers and system integrators will appreciate the exceptional longevity and minimal maintenance required, making this sensor an ideal choice for demanding industrial applications.

Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links