ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$175.25

(exc. GST)

$192.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.25

*price indicative

RS Stock No.:
189-454
Mfr. Part No.:
IF5254
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Non-Flush

Switching Frequency

1.5 KHz

Series

IF5

Switching Current

150 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in various industrial applications. With a robust threaded design and a sensing range of 4 mm, it is ideal for monitoring position and detecting metal objects. The sensor operates efficiently across a wide voltage range of 10 to 36 V DC, ensuring compatibility with various systems. Its durable construction, rated at IP67 for superior protection against dust and water, makes it suitable for challenging environments. The advanced features include reverse polarity protection and a long mean time to failure (MTTF) of 2531 years, underscoring its longevity. Designed for non-flush mounting, this solution combines exceptional performance with ease of installation, empowering users to maintain optimal operational standards.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
With long PVC cable

Related links