ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

$173.66

(exc. GST)

$191.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.66

*price indicative

RS Stock No.:
187-869
Mfr. Part No.:
IF6012
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

200 mA

Shielding

Unshielded

Series

IF6

Switching Frequency

1.2 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents the perfect solution for precise and reliable object detection in a variety of industrial applications. Designed with NPN output function and complementary outputs, this threaded-type sensor delivers exceptional performance over a sensing range of up to 4 mm. Its robust design ensures durability and efficiency, making it suitable for operation in challenging environments with ambient temperatures from -25°C to 80°C. With advanced reverse polarity and short-circuit protections, coupled with a compact M12 x 1 housing, guarantees outstanding operational reliability. Ideal for automation processes where accuracy is paramount, this sensor incorporates cutting-edge technology to help streamline operations and enhance productivity. Experience unparalleled performance with the IF6012, your go-to solution for modern sensing requirements.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Very high switching frequency
Clearly visible indication of the switching status
For a precise position detection on machines

Related links