ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-092
- Mfr. Part No.:
- IFT260
- Brand:
- ifm electronic
Subtotal (1 unit)*
$143.51
(exc. GST)
$157.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.51 |
*price indicative
- RS Stock No.:
- 188-092
- Mfr. Part No.:
- IFT260
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 45mm | |
| Mounting Type | Non-Flush | |
| Series | IFT | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 45mm | ||
Mounting Type Non-Flush | ||
Series IFT | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic is an innovative inductive full-metal sensor designed to provide reliable and precise detection in demanding applications. This sensor features high durability and is ideal for environments requiring frequent cleaning with aggressive agents. With its robust stainless steel construction and gold-plated contacts. Its significant sensing range of up to 6 mm allows it to operate effectively even in variable environments, making it suitable for a diverse range of industrial applications.
Robust, high-quality stainless steel design
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor > 6 mm Detection 8 → 32 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
