ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 187-950
- Mfr. Part No.:
- II5288
- Brand:
- ifm electronic
Subtotal (1 unit)*
$167.86
(exc. GST)
$184.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.86 |
*price indicative
- RS Stock No.:
- 187-950
- Mfr. Part No.:
- II5288
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | II | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series II | ||
Switching Frequency 250 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precision and reliability in a range of industrial applications. Featuring a threaded housing, it is versatile for various mounting situations, ensuring optimal placement without compromise on performance. The sensor operates within a wide voltage range, making it compatible with different systems, and boasts robust protection features for enhanced durability. With a sensing range of 15mm and a high switching frequency, it excels in detecting metallic objects, making it an ideal choice for automation tasks. Its compact design and easy installation contribute to an efficient workspace, allowing for seamless integration into existing systems.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
