ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$262.47

(exc. GST)

$288.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.47

*price indicative

RS Stock No.:
187-941
Mfr. Part No.:
IG0305
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

80mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IG0

Switching Frequency

25 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precise and reliable proximity detection in a variety of industrial applications. With a robust threaded housing and dimensions optimised for flush mounting, this sensor is built to withstand demanding conditions. Operating efficiently within a wide voltage range and featuring a sensing range of 5 mm, it ensures consistent performance while maintaining a high level of accuracy. The durable construction and IP67 protection rating make it suitable for use in environments exposed to dust and moisture. Ideal for automation and control, this device helps streamline processes while safeguarding operational integrity.

With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links