ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-557
- Mfr. Part No.:
- IG0231
- Brand:
- ifm electronic
Subtotal (1 unit)*
$247.69
(exc. GST)
$272.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.69 |
*price indicative
- RS Stock No.:
- 185-557
- Mfr. Part No.:
- IG0231
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M18 | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Switching Frequency | 25 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M18 | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 81mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IG0 | ||
Switching Frequency 25 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a robust and versatile solution, designed for reliable and accurate detection in industrial environments. It features a threaded housing that allows for seamless integration into various applications, ensuring that it performs efficiently even in challenging conditions. With an advanced operating voltage range and a high level of protection, this sensor is ideal for a multitude of tasks, from automation processes to positioning systems. Its compact design and sturdy construction make it suitable for flush mounting, providing flexibility and ease of installation. This sensor not only meets stringent industry standards but also boasts admirable specifications that cater to a wide range of sensing needs in modern industrial setups.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust M18 connector
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust M18 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
