ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$141.66

(exc. GST)

$155.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.66

*price indicative

RS Stock No.:
187-928
Mfr. Part No.:
IG5456
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Flush

Series

IG5

Shielding

Shielded

Switching Current

250 mA

Switching Frequency

500 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor exemplifies precision and reliability in sensing technology. Manufactured with a robust stainless steel housing, it is specifically designed to endure challenging industrial environments. With a sensing range of 5mm and a versatile PNP output function, it's ideal for various automation applications. The sensor supports a voltage range of 10 to 36 VDC, ensuring compatibility across multiple systems. Additionally, its compact design allows for easy flush mounting, making it suitable for installations where space is limited. Featuring a high protection class of IP67 and resistance to extreme temperatures, this unit guarantees optimal performance and durability. The sensor’s short-circuit protection and overload safeguarding enhance its operational integrity, providing users with peace of mind in demanding conditions.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Very high switching frequency
High protection rating for the requirements of harsh industrial environments

Related links