ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$191.35

(exc. GST)

$210.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.35

*price indicative

RS Stock No.:
187-894
Mfr. Part No.:
IE5385
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Switching Frequency

750 Hz

Series

IE5

COO (Country of Origin):
RO
The ifm electronic inductive sensor embodies precision and reliability in sensing applications. Designed for use in diverse industrial environments, this sensor excels in detecting metallic objects without direct contact, ensuring both safety and efficiency. Its robust construction features a threaded type housing, making it ideal for flush mounting. It not only meets high performance standards but also incorporates advanced protection features like reverse polarity, overload, and short-circuit protection, ensuring sustained functionality and longevity. This sensor is also equipped with a clear LED indicator for easy monitoring, making it a valuable component for various automation processes.

Particularly short housing
For use where space is restricted
Space-saving cable with M8 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links