ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP/NPN NO/NC, 5 → 30 V dc
- RS Stock No.:
- 190-824
- Mfr. Part No.:
- IE5203
- Brand:
- ifm electronic
Subtotal (1 unit)*
$177.08
(exc. GST)
$194.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.08 |
*price indicative
- RS Stock No.:
- 190-824
- Mfr. Part No.:
- IE5203
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M8 | |
| Supply Voltage | 5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 KHz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M8 | ||
Supply Voltage 5 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 2 KHz | ||
Series IE5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor exemplifies precision and reliability, engineered to meet the demanding needs of various industrial applications. Designed for seamless integration, it offers both PNP and NPN electrical designs, providing flexibility in operation. With a compact threaded housing and robust construction, this sensor is resilient against environmental challenges while ensuring optimal performance within a wide temperature range. The incorporation of advanced technology enables an impressive sensing range, allowing accurate detection even in complex settings. Furthermore, the sensor features a programmable output function, catering to diverse application requirements. Whether in automation, manufacturing, or process control, this sensor stands ready to enhance efficiency and reliability in any operational environment.
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Output function normally open or normally closed programmable
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Output function normally open or normally closed programmable
With robust M12 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
