ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-602
- Mfr. Part No.:
- IE5092
- Brand:
- ifm electronic
Subtotal (1 unit)*
$173.66
(exc. GST)
$191.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.66 |
*price indicative
- RS Stock No.:
- 184-602
- Mfr. Part No.:
- IE5092
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 750 Hz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 750 Hz | ||
Series IE5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor represents the cutting edge of sensing technology, crafted to meet the demands of modern industrial applications. With robust features and a reliable build, it ensures optimal performance even under challenging conditions. Its innovative design allows for precise detection of metallic objects, making it an indispensable tool for automation processes. Built to withstand a wide range of temperatures and environmental conditions, it is perfect for both indoor and outdoor settings. The sensors compact threaded housing is engineered for easy installation, ensuring that it integrates seamlessly into existing systems while delivering consistent results. Experience improved efficiency and heightened reliability with this indispensable component designed for continuous operation.
Particularly space-saving design
For use where space is restricted
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
