ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-703
- Mfr. Part No.:
- IE5075
- Brand:
- ifm electronic
Subtotal (1 unit)*
$177.90
(exc. GST)
$195.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.90 |
*price indicative
- RS Stock No.:
- 190-703
- Mfr. Part No.:
- IE5075
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 750 Hz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 750 Hz | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly engineered to enhance automation processes with precision and reliability. Designed to detect metallic objects without physical contact, this innovative solution brings efficiency and safety to various applications. With a robust threaded-type housing, it withstands challenging environments, offering durability while ensuring accurate performance across diverse settings. The sensor operates seamlessly in a wide voltage range, making it versatile for integration into existing systems. Its compelling design embodies cutting-edge technology, delivering swift responsiveness and exceptional operational longevity.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
