ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 187-883
- Mfr. Part No.:
- IE5399
- Brand:
- ifm electronic
Subtotal (1 unit)*
$174.98
(exc. GST)
$192.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.98 |
*price indicative
- RS Stock No.:
- 187-883
- Mfr. Part No.:
- IE5399
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 8m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IE5 | |
| Switching Current | 100 mA | |
| Switching Frequency | 1.5 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 8m | ||
Supply Voltage 10 → 30 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IE5 | ||
Switching Current 100 mA | ||
Switching Frequency 1.5 kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a highly reliable solution designed to excel in various industrial applications. With its robust stainless steel housing and IP67 protection class, this device ensures durability even in challenging environments. It operates within a wide ambient temperature range, making it ideal for use in both hot and cold conditions. The sensors impressive sensing range and quick switching frequency enhance its performance in detecting metallic objects, ensuring optimal productivity in automated processes. Equipped with advanced features like reverse polarity protection and short-circuit protection, this sensor holds up to rigorous operational demands, promoting safety and efficiency in any setting.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
