ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 187-878
- Mfr. Part No.:
- II0301
- Brand:
- ifm electronic
Subtotal (1 unit)*
$332.26
(exc. GST)
$365.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.26 |
*price indicative
- RS Stock No.:
- 187-878
- Mfr. Part No.:
- II0301
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 25 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 25 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered to provide reliable and accurate detection in various industrial applications. With a robust threaded design, it is suitable for flush mounting and offers exceptional performance in challenging environments. The sensor boasts a sensing range of 10 mm and operates effectively across a wide range of voltages, making it versatile for both AC and DC applications. Built with high quality materials like stainless steel and PBT, it ensures durability and resistance to adverse conditions.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
With long PVC cable
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
