ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-221
- Mfr. Part No.:
- II0272
- Brand:
- ifm electronic
Subtotal (1 unit)*
$279.14
(exc. GST)
$307.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.14 |
*price indicative
- RS Stock No.:
- 184-221
- Mfr. Part No.:
- II0272
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 50 Hz | |
| Shielding | Shielded | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 50 Hz | ||
Shielding Shielded | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is a versatile solution designed for precise object detection in a variety of applications. With a sensing range of 10 millimetres, this robust device excels in environments requiring reliable performance, thanks to its threaded housing. Built to withstand extreme temperatures from -25°C to 80°C, it guarantees durability and efficiency. The device features a protection class of IP67, ensuring resilience against dust and moisture. Supporting both AC and DC operation, this sensor is ideal for diverse electrical configurations.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20 →
