ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$165.97

(exc. GST)

$182.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.97

*price indicative

RS Stock No.:
184-608
Mfr. Part No.:
IE5219
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Switching Current

100 mA

Series

IE5

Switching Frequency

2 kHz

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor, designed for precision and reliability, provides enhanced performance in an array of industrial applications. Its compact, threaded housing promotes easy installation, while the robust design ensures it can withstand the rigours of various environments. With advanced electrical engineering features, this sensor exhibits excellent sensing capabilities, making it an ideal choice for detecting metallic objects with accuracy. Built to last, it operates across a broad temperature range and is protected against dust and water ingress, rendering it suitable for demanding applications. The innovative design supports quick and efficient monitoring with visual feedback via a bright LED display, facilitating seamless integration into existing systems and enhancing operational efficiency.

Particularly space-saving design
For use where space is restricted
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links