ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP 2NO, 10 → 30 V dc

Subtotal (1 unit)*

$278.33

(exc. GST)

$306.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.33

*price indicative

RS Stock No.:
186-092
Mfr. Part No.:
IN5458
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

2NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

47mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

25 Hz

Series

IN

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
ID
The ifm electronic inductive sensor provides reliable metallic object detection with a robust rectangular housing and PNP output functionality. It operates effectively in temperatures ranging from -25°C to 70°C and features magnetic-field immunity for consistent performance. With its IP67 rating for dust and water protection, this sensor ensures durability and precise operation in various environments. The built-in LED display enhances usability by indicating switching status.

For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance

Related links