ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$178.42

(exc. GST)

$196.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.42

*price indicative

RS Stock No.:
186-086
Mfr. Part No.:
IN5281
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

3m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IN

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor from ifm electronics is designed for precise detection in industrial applications. This advanced sensor excels in its ability to detect metallic objects, ensuring reliable performance in demanding environments. With its robust construction and halogen free materials, it is both environmentally friendly and suited for various mounting requirements. Its ability to function effectively within a broad operating temperature range and its high protection class makes this sensor an ideal choice for diverse settings. Whether for automation or safety applications, this sensor stands out for its exceptional accuracy and durability.

Particularly space-saving rectangular housing
For use where space is restricted
High shock and vibration resistance
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range

Related links