ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$155.41

(exc. GST)

$170.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.41

*price indicative

RS Stock No.:
186-071
Mfr. Part No.:
IIS245
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

45mm

Mounting Type

Non-Flush

Series

IIS

Switching Frequency

100 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor offers precise detection capabilities for a variety of industrial applications. Designed with a threaded housing for ease of mounting, it showcases enhanced sensing technology, achieving an impressive sensing range of 22 mm. The sensor is particularly suitable for harsh environments, boasting robust protection classes up to IP 69K. With features like reverse polarity protection and short circuit protection, it ensures reliable operation in demanding conditions.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links