ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$123.49

(exc. GST)

$135.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.49

*price indicative

RS Stock No.:
186-037
Mfr. Part No.:
IGS307
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Series

IGS

Switching Frequency

2 kHz

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive sensor is engineered for precision and durability in various industrial applications. With its remarkable sensing range of 15 mm and robust construction, this sensor is designed to thrive in demanding environments, including material handling and factory automation. Its advanced features such as gold plated contacts and magnetic field immunity ensure outstanding performance while maintaining high operational reliability. This sensor supports a wide operational temperature range from -40°C to 85°C, making it suitable for both refrigerated warehouses and more extreme conditions.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links