ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$139.00

(exc. GST)

$152.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.00

*price indicative

RS Stock No.:
186-029
Mfr. Part No.:
IGS249
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Switching Current

100 mA

Series

IGS

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor offers a reliable and efficient solution for industrial and mobile applications. Engineered with advanced PNP technology, it ensures optimal performance with a sensing range of up to 12 mm. The sensor’s robust design withstands a wide range of environmental conditions, making it suitable for factory automation and demanding applications. Its enhanced sensing capabilities and high protection class ratings ensure durability, while the straightforward installation process allows for quick deployment.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links