ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-960
- Mfr. Part No.:
- IA0018
- Brand:
- ifm electronic
Subtotal (1 unit)*
$243.75
(exc. GST)
$268.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.75 |
*price indicative
- RS Stock No.:
- 185-960
- Mfr. Part No.:
- IA0018
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 77mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Series | IA0 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 77mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
Series IA0 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor revolutionises the way you monitor and interact with your machinery. Designed for versatility and robustness, it excels in various industrial applications. With a cylindrical housing that is non-flush mountable, it seamlessly integrates into different environments, ensuring reliable performance in demanding conditions. Operating effectively within a wide temperature range, this sensor guarantees precision detection over a sensing range of 10 mm, offering exceptional reliability when you need it most.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
Clearly visible indication of the switching status
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
