ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO, 10 → 55 V dc
- RS Stock No.:
- 185-685
- Mfr. Part No.:
- IF9920
- Brand:
- ifm electronic
Subtotal (1 unit)*
$218.08
(exc. GST)
$239.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.08 |
*price indicative
- RS Stock No.:
- 185-685
- Mfr. Part No.:
- IF9920
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 54mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 800 Hz | |
| Series | IF9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 54mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 800 Hz | ||
Series IF9 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered to provide reliable performance in various monitoring and control applications. Featuring a robust design, the sensor utilises advanced PNP/NPN technology, ensuring precise detection with an impressive sensing range. Built to withstand harsh environmental conditions, it boasts an IP67 protection rating, making it ideal for outdoor or industrial settings. With a threaded housing and flush mountable design, installation is straightforward and versatile. This sensor not only meets high operational standards but also incorporates features that enhance its durability and functionality, ensuring a seamless integration into your automation systems.
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
Two-wire technology
With short cable and M12 connector
Very high switching frequency
Wide operating temperature range
Two-wire technology
With short cable and M12 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
