ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$101.25

(exc. GST)

$111.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.25

*price indicative

RS Stock No.:
185-680
Mfr. Part No.:
IFS702
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

40mm

Mounting Type

Flush

Switching Frequency

700 Hz

Series

IFS

Shielding

Shielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic advanced inductive sensor is designed to excel in industrial applications, providing reliability and precision in challenging environments. Featuring a robust threaded type housing, this sensor boasts an impressive sensing range, ensuring accurate detection of metallic objects. Whether used in factory automation or other demanding settings, it adheres to stringent protection standards, offering resilience against environmental factors like dust and moisture. With an operational temperature range that spans from -40 to 85 degrees Celsius, it meets the needs of various industrial applications. The integration of features like reverse polarity protection and short-circuit protection enhances its dependability, while its ability to deliver consistent performance even in extreme conditions distinguishes this sensor in the marketplace.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links