ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$121.05

(exc. GST)

$133.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.05

*price indicative

RS Stock No.:
189-306
Mfr. Part No.:
IFS263
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

45mm

Mounting Type

Non-Flush

Switching Frequency

700 Hz

Switching Current

100 mA

Series

IFS

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision in various industrial applications, designed to operate seamlessly even in the most demanding environments. With a rugged construction, it ensures reliability and durability, making it the ideal choice for factory automation, mobile, and cooling systems. The sensor boasts advanced features such as gold-plated contacts and an increased sensing range, helping to enhance operation without compromising on performance. Its compact dimensions and threaded type housing allow for easy integration into existing setups, while the protection classes ensure resilience against harsh conditions. Whether you're automating machinery or monitoring intricate processes, this sensor is tailored to deliver consistent and accurate results.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links