ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-672
- Mfr. Part No.:
- II001A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$312.95
(exc. GST)
$344.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.95 |
*price indicative
- RS Stock No.:
- 185-672
- Mfr. Part No.:
- II001A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor is an innovative solution crafted for precision sensing in various applications. Designed to excel in hazardous environments, this sensor offers robust protection and reliability. Its threaded housing facilitates easy installation while ensuring durability, making it a preferred choice for professionals across multiple sectors. The effective sensing range and reliable switching characteristics enhance operational efficiency.
For applications in hazardous areas
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Robust metal housing for use in harsh industrial environments
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
