ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-556
- Mfr. Part No.:
- II5479
- Brand:
- ifm electronic
Subtotal (1 unit)*
$186.34
(exc. GST)
$204.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.34 |
*price indicative
- RS Stock No.:
- 185-556
- Mfr. Part No.:
- II5479
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M18 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 250 Hz | |
| Switching Current | 250 mA | |
| Series | II | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M18 | ||
Supply Voltage 10 → 36 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 250 Hz | ||
Switching Current 250 mA | ||
Series II | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for superior performance in various applications, providing reliable detection in even the most challenging environments. Designed with a threaded housing, it not only ensures robust installation but also seamlessly integrates into existing systems. Its precise sensing capabilities, coupled with a wide operating temperature range, make it an ideal choice for industrial automation. The sensor stands out with its advanced PNP electrical design and a high switching frequency, enabling quick response times and efficient operation.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Permanently legible laser type label
With robust 28 mm diameter connector
For a precise position detection on machines
Wide operating temperature range
Permanently legible laser type label
With robust 28 mm diameter connector
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
