ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$141.43

(exc. GST)

$155.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.43

*price indicative

RS Stock No.:
185-554
Mfr. Part No.:
IGC230
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

400 Hz

Series

IGC

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a robust and reliable solution designed to enhance the efficiency of industrial machinery. This product, housed in a durable brass body with a white bronze coating, excels in tough environments, specifically tailored for use in machine tools, coolants, and lubricants. Its threaded design allows for seamless integration into existing systems, while the advanced sensing technology ensures precision and consistency in performance. The sensor operates effectively across a wide range of operating conditions, showcasing impressive resilience to both temperature extremes and hostile environments. With gold-plated contacts for enhanced reliability, this sensor is engineered to deliver superior performance while offering unmatched safety features, including reverse polarity and overload protection.

Permanently legible laser type label
For use in machine tools and metalworking
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants

Related links