ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 185-544
- Mfr. Part No.:
- IM5125
- Brand:
- ifm electronic
Subtotal (1 unit)*
$165.22
(exc. GST)
$181.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.22 |
*price indicative
- RS Stock No.:
- 185-544
- Mfr. Part No.:
- IM5125
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 35 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 200 Hz | |
| Series | IM | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 35 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Switching Frequency 200 Hz | ||
Series IM | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor delivers exceptional performance in a robust design, tailored for diverse sensing tasks. Engineered with PNP electrical configuration, this sensor offers complementary output functionality, making it ideal for applications requiring versatility. Its remarkable sensing range of 35 mm ensures effective detection, backed by a correction factor for precision. Constructed to withstand harsh environments, the sensor boasts an IP67 protection rating and operates effectively within a temperature range of -25 to 70 degrees Celsius. The compact rectangular housing, along with careful material selection designed to resist spatter, ensures durability.
Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Five positions of the sensing face selectable
Long sensing range for use in conveying
Correction factor 1 with constant sensing range on all metals
Resistant to weld slag thanks to non-stick coating
Five positions of the sensing face selectable
Long sensing range for use in conveying
Correction factor 1 with constant sensing range on all metals
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
