ifm electronic Capacitive Rectangular Proximity Sensor, 8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$233.48

(exc. GST)

$256.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.48

*price indicative

RS Stock No.:
185-405
Mfr. Part No.:
KQ5006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Cable Length

45mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

57mm

Mounting Type

Non-Flush

Switching Current

100 mA

Series

KQ

Switching Frequency

10 Hz

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic capacitive sensor is engineered for precision in seed detection, featuring a rectangular design that excels in varied industrial environments. Designed to operate across a broad temperature range, it includes a normally closed PNP output for reliable performance. With configurable sensing ranges, this sensor ensures accuracy and adaptability, making it an ideal choice for precise level monitoring in challenging conditions.

Reliable level detection through non-metallic vessel walls
Output function normally open or normally closed programmable
Particularly space-saving design for use where space is restricted
Easy installation with mounting adapters and cable ties
Specificall

Related links