ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$229.44

(exc. GST)

$252.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.44

*price indicative

RS Stock No.:
162-862
Mfr. Part No.:
KQ6004
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NO/NC

Cable Length

40mm

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

48mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Series

KQ6

Switching Frequency

10 Hz

Shielding

Unshielded

Communication Protocol

IO-LINK

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers superior detection capabilities suited for a variety of applications. Designed for precision, this sensor can adeptly detect materials even through non-metallic barriers, making it ideal for both dry bulk materials and liquids. Its robust construction and IP65, IP67, and IP69K protection ensure reliable operation under challenging environmental conditions. With a compact rectangular housing and easy installation options, it seamlessly integrates into existing setups. The innovative capability of selectable output functions allows for tailored performance according to specific needs, ensuring versatility and efficiency. Additionally, the sensor boasts an impressive sensing range and communication features, including IO-Link support, facilitating a smart connection to digital systems. Its long service life coupled with a minimal current consumption enhances its desirability for energy-conscious applications.

Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links