ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$236.49

(exc. GST)

$260.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.49

*price indicative

RS Stock No.:
163-131
Mfr. Part No.:
KQ6001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

12 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

48mm

Mounting Type

Non-Flush

Series

KQ6

Switching Frequency

10 Hz

Communication Protocol

IO-LINK

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic capacitive sensor delivers exceptional performance in various industrial applications, ensuring reliable detection of both dry bulk materials and liquids. With a sleek rectangular housing that is both sturdy and compact, it effortlessly integrates into existing workflows. This sensor offers versatile installation options, allowing for detection through non-metallic container walls or bypass pipes. The combination of innovative technology and robust design ensures optimum functionality even in challenging conditions, such as extreme temperatures and varying environmental factors. Advanced features like automatic load detection and selectable output functions make this sensor a perfect choice for enhancing efficiency and accuracy in operations. User-friendly installation is complemented by an electronic lock for enhanced security, making it an ideal solution for professionals seeking reliability and longevity in their equipment.

Output function normally open or normally closed programmable
Automatic detection of the output load PNP/NPN
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links