ifm electronic Capacitive Rectangular Proximity Sensor, 7.3 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$211.17

(exc. GST)

$232.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.17

*price indicative

RS Stock No.:
185-290
Mfr. Part No.:
KQ5005
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

7.3 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

57mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Series

KQ

Switching Frequency

10 Hz

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precise level detection for demineralised water with a compact and efficient design. Engineered to perform reliably in environments ranging from -25°C to 80°C, it features a normally closed output function and advanced reverse polarity protection. Its space-saving rectangular housing allows for easy integration into tight spaces, ensuring consistent performance and durability in industrial settings.

Reliable level detection through non-metallic vessel walls
Output function normally open or normally closed programmable
Particularly space-saving design for use where space is restricted
Easy installation with mounting adapters and cable ties
Clearly vis

Related links