ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR NC, 7.5 → 15 V dc

Subtotal (1 unit)*

$292.91

(exc. GST)

$322.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.91

*price indicative

RS Stock No.:
185-395
Mfr. Part No.:
KI5030
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 15 V dc

IP Rating

IP65

Length

81mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

50 Hz

Series

KI

COO (Country of Origin):
DE
The ifm electronic NAMUR capacitive sensor is designed for precision in industrial control, offering reliable performance in hazardous areas. Its compact and robust housing ensures easy integration, while its advanced technology provides accurate detection of both liquids and solids. With features like LED status indication and compatibility with intrinsically safe circuits, this sensor enhances system efficiency and safety, making it a valuable component in demanding applications.

For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status by LED
For connection to intrinsically safe circuits

Related links