ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$162.27

(exc. GST)

$178.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.27

*price indicative

RS Stock No.:
185-440
Mfr. Part No.:
NI5012
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Flush

Switching Current

30 mA

Shielding

Shielded

Switching Frequency

450 Hz

Series

NI

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR sensor excels in precision and durability for industrial applications. Designed for hazardous areas, it features a robust construction and normally closed output function, ensuring reliable performance under extreme conditions. Its compact threaded housing allows for flexible installation in tight spaces. With compliance to strict safety standards, it delivers exceptional accuracy and operational safety across a wide temperature range.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links