ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7.5 → 15 V dc
- RS Stock No.:
- 184-807
- Mfr. Part No.:
- KG5079
- Brand:
- ifm electronic
Subtotal (1 unit)*
$347.83
(exc. GST)
$382.61
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $347.83 |
*price indicative
- RS Stock No.:
- 184-807
- Mfr. Part No.:
- KG5079
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 15 V dc | |
| IP Rating | IP67 | |
| Length | 84mm | |
| Mounting Type | Non-Flush | |
| Series | KG | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 15 V dc | ||
IP Rating IP67 | ||
Length 84mm | ||
Mounting Type Non-Flush | ||
Series KG | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic NAMUR capacitive sensor provides high precision for industrial applications, featuring robust materials and advanced technology. Its compact threaded housing ensures easy installation and durability in extreme conditions. Certified for intrinsically safe circuits, it excels in hazardous environments, offering reliable performance even with high electromagnetic interference.
For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor NAMUR NC, 7.5 → 15 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 15 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 25 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 7.5 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
