ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR NC, 7.5 → 15 V dc

Subtotal (1 unit)*

$353.06

(exc. GST)

$388.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.06

*price indicative

RS Stock No.:
184-831
Mfr. Part No.:
KI5031
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

7.5 → 15 V dc

IP Rating

IP65

Length

81mm

Mounting Type

Non-Flush

Switching Frequency

40 Hz

Shielding

Unshielded

Series

KI

COO (Country of Origin):
DE
The ifm electronic NAMUR capacitive sensor offers robust design and precise functionality for industrial applications. Featuring a threaded housing for easy installation, it operates effectively from -20 to 60°C, ensuring reliability in diverse environments. The sensor's normally closed output and 15 mm sensing range provide accurate detection, while its short-circuit proof technology enhances safety. With adjustable settings and adherence to stringent safety standards, this sensor is well-suited for use in hazardous areas and meets intrinsic safety requirements.

For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status by LED
For connection to intrinsically safe circuits

Related links