ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M18, 70 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 185-343
- Mfr. Part No.:
- MGS206
- Brand:
- ifm electronic
Subtotal (1 unit)*
$146.92
(exc. GST)
$161.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.92 |
*price indicative
- RS Stock No.:
- 185-343
- Mfr. Part No.:
- MGS206
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 70 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | MGS | |
| Switching Frequency | 5 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 70 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series MGS | ||
Switching Frequency 5 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic full-metal magnetic sensor combines robust performance with precision. Its stainless steel housing ensures durability in harsh conditions, while its compact M18 x 1 / L = 60 design facilitates easy system integration. Featuring PNP output for reliable normally closed configurations and gold-plated contacts, it delivers outstanding performance. With IP65/IP67 protection, it excels in diverse industrial environments, ensuring long-lasting reliability and efficiency.
Safe switch point also in case of mechanical tolerances
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 100 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 25 mm Detection 2 → 250 V
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
