ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M12, 60 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$146.92

(exc. GST)

$161.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 25 December 2025
  • Plus 9 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.92

*price indicative

RS Stock No.:
185-346
Mfr. Part No.:
MFS212
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

60 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

60mm

Mounting Type

Non-Flush

Switching Frequency

5 kHz

Shielding

Unshielded

Series

MFS

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic magnetic sensor is engineered for industrial reliability and durability, featuring a robust stainless steel housing and precise sensing capabilities. Its threaded design allows for secure integration into machinery, while the gold-plated contacts ensure resistance to wear and corrosion. This sensor operates effectively across a broad temperature range, making it suitable for harsh conditions. With high sensitivity and exceptional performance, it is an excellent choice for applications demanding dependable magnetic detection.

Safe switch point also in case of mechanical tolerances
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance

Related links