ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M8, 60 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$170.45

(exc. GST)

$187.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.45

*price indicative

RS Stock No.:
184-774
Mfr. Part No.:
ME5011
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

60 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Switching Current

200 mA

Switching Frequency

5 kHz

Series

ME

COO (Country of Origin):
RO
The ifm electronic magnetic sensor sets a high bar for precision and reliability in industrial applications. Its robust stainless steel threaded housing ensures durability and easy integration into machinery. Designed for extreme conditions, it features a wide sensing range and rapid response time. With advanced protection and high performance, it enhances productivity in modern automation environments.

Long sensing range of 60 mm
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Clearly visible indication of the switching status

Related links