ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M18, 70 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$154.65

(exc. GST)

$170.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.65

*price indicative

RS Stock No.:
184-893
Mfr. Part No.:
MGS205
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

70 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP67

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Series

MGS

Switching Frequency

5 kHz

COO (Country of Origin):
DE
The ifm electronic full-metal magnetic sensor is engineered for precision and durability in demanding environments. Featuring a robust threaded housing and gold-plated contacts, it ensures reliable performance across a wide temperature range. Its compact design and high sensing accuracy make it ideal for various industrial applications. The sensor’s integration into existing systems is seamless, enhancing automation and operational efficiency.

Safe switch point also in case of mechanical tolerances
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance

Related links