ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M18, 70 mm Detection, PNP NO, 10 → 30 V dc

Discontinued
RS Stock No.:
184-845
Mfr. Part No.:
MGS203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

70 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Switching Current

200 mA

Series

MGS

Switching Frequency

5 kHz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic magnetic sensor delivers high precision and reliability for industrial applications. Its threaded design allows for easy integration into existing systems, while the IP67 rating and wide temperature range ensure durability in harsh conditions. The sensor offers excellent non-contact detection with fast response times and is equipped with safety features like short-circuit and overload protection. This ensures consistent performance and minimal maintenance in demanding environments.

Safe switch point also in case of mechanical tolerances
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
Clearly visible indication of the switching status
High impact, shock and vibration resistance

Related links