ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-803
- Mfr. Part No.:
- KI0207
- Brand:
- ifm electronic
Subtotal (1 unit)*
$579.61
(exc. GST)
$637.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.61 |
*price indicative
- RS Stock No.:
- 184-803
- Mfr. Part No.:
- KI0207
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 100mm | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 50 Hz | |
| Switching Current | 200 mA | |
| Series | KI | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 100mm | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 50 Hz | ||
Switching Current 200 mA | ||
Series KI | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor combines precision and versatility with a robust threaded housing for secure installation. It operates over a broad voltage range (20 to 250 AC/DC) and features an adjustable sensing range for various materials. With IP65 protection and high immunity to electromagnetic interference, this sensor ensures reliable performance in demanding environments.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
Clearly visible indication of the switching status
With combined AC/DC output stage
Two-wire technology
High noise immunity
Clearly visible indication of the switching status
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
