ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 185-326
- Mfr. Part No.:
- KQ6006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$223.88
(exc. GST)
$246.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.88 |
*price indicative
- RS Stock No.:
- 185-326
- Mfr. Part No.:
- KQ6006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 48mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | KQ | |
| Communication Protocol | IO-LINK | |
| Switching Frequency | 10 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 12 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 48mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series KQ | ||
Communication Protocol IO-LINK | ||
Switching Frequency 10 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precision and durability for detecting materials, including bulk substances and liquids, with a sensing range of up to 12 mm. It is engineered for extreme conditions, operating reliably across temperatures from -25 to 80 °C and featuring high protection ratings (IP65, IP67, IP 69K). The sensor's integration of IO-Link enables seamless communication and monitoring, while its overload and short-circuit protections ensure long-lasting performance. Its compact, user-friendly design makes it versatile for a range of industrial applications.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
