ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$654.25

(exc. GST)

$719.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$654.25

*price indicative

RS Stock No.:
184-801
Mfr. Part No.:
KD5019
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

60 mm

Digital Switching Output Type

NPN

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

105mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

10 Hz

Series

KD

Switching Current

250 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers exceptional reliability and precision for diverse applications. It features a robust rectangular housing with an IP65 rating, ensuring durability in challenging environments. The sensor supports a flexible output function, adjustable sensing range up to 60mm, and advanced protection against reverse polarity and short circuits. Its wide operating temperature range and high performance make it ideal for automation tasks.

Easy setting of the sensing range via potentiometer
High noise immunity
Robust housing for use in harsh industrial environments
Output function normally open or normally closed programmable
Long sensing range of 60 mm

Related links