ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor, 17 → 32 mm Detection 2NO, 10 → 36 V dc

Subtotal (1 unit)*

$614.49

(exc. GST)

$675.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$614.49

*price indicative

RS Stock No.:
185-321
Mfr. Part No.:
M95008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

17 → 32 mm

Output Function

2NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

117mm

IP Rating

IP20, IP67

Diameter

30 mm

Switching Frequency

0.5 Hz

Switching Current

100 mA

Series

M9

COO (Country of Origin):
DE
The ifm electronic magnetic sensor delivers precision in brake diagnosis with dual switch points for enhanced accuracy. Its robust construction supports a 10 to 36 V DC operating voltage, ensuring reliable performance across various applications. Designed with gold-plated contacts and high environmental protection ratings, it guarantees durability even in demanding conditions. The sensor's advanced technology and rigorous testing make it a dependable choice for professionals seeking high performance and long-term stability.

For the reliable wear detection of brake linings
For use in wind turbines
With two switching outputs and programmable switch points
Wide operating temperature range
High overall accuracy and long-term stability

Related links