ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$637.75

(exc. GST)

$701.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$637.75

*price indicative

RS Stock No.:
185-284
Mfr. Part No.:
KD5044
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

60 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

105mm

Mounting Type

Non-Flush

Switching Frequency

10 Hz

Shielding

Unshielded

Switching Current

250 mA

Series

KD

COO (Country of Origin):
DE
The ifm electronic capacitive sensor excels in precision and reliability for industrial applications. Housed in a durable, modern rectangular design, it detects materials up to 60mm with high accuracy. Its robust construction withstands harsh conditions and temperatures from -25°C to 80°C. Featuring PNP output and advanced overload protection, it ensures dependable performance and easy installation via a non-flush mountable design and M12 connector.

Easy setting of the sensing range via potentiometer
High noise immunity
Robust housing for use in harsh industrial environments
Long sensing range of 60 mm
Wide operating temperature range

Related links