ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$738.51

(exc. GST)

$812.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$738.51

*price indicative

RS Stock No.:
185-313
Mfr. Part No.:
KD0009
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

60 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP65

Length

105mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

10 Hz

Switching Current

200 mA

Series

KD

COO (Country of Origin):
DE
The ifm electronic capacitive sensor is designed for precision and versatility, ideal for enhancing automation in various applications. With its rugged rectangular housing and high noise immunity, it thrives in harsh environments. It supports both normally open and normally closed output functions, and its wide operating voltage range ensures compatibility with diverse systems. Its IP65 rating guarantees durability against dust and moisture.

Easy setting of the sensing range via potentiometer
High noise immunity
Robust housing for use in harsh industrial environments
With combined AC/DC output and two-wire technology
Long sensing range of 60 mm

Related links