ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 2-Wire NO/NC, 24 → 230 V

Subtotal (1 unit)*

$620.34

(exc. GST)

$682.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.34

*price indicative

RS Stock No.:
185-275
Mfr. Part No.:
KI0063
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

24 → 230 V ac/dc, 24 → 250 V ac/dc

IP Rating

IP65, IP67

Length

90mm

Mounting Type

Non-Flush

Switching Frequency

10 Hz

Shielding

Unshielded

Series

KI

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers exceptional sensing range and robust design, tailored for diverse automation needs. Its adjustable output functions and threaded housing enable precise installation and customization. With a wide operating voltage range and stringent protection standards, this sensor ensures reliable performance in various industrial applications.

Easy adjustment to the empty and full state via pushbutton
For the detection of liquids and dry bulk materials
With combined AC/DC output stage
Adjustable switching delay
Output function normally open or normally closed programmable

Related links